Cosel MGF DC/DC Converter, 15V dc/ 5.4 A, 36V dc Input, 9V Input 81 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP
- RS Stock No.:
- 867-331
- Mfr. Part No.:
- MGFS804815
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,776.16
(exc. VAT)
PHP5,349.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,776.16 |
*price indicative
- RS Stock No.:
- 867-331
- Mfr. Part No.:
- MGFS804815
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 5.4A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 81W | |
| Standards/Approvals | No | |
| Width | 50.8mm | |
| Series | MGF | |
| Weight | 50g | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 94% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 5.4A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 81W | ||
Standards/Approvals No | ||
Width 50.8mm | ||
Series MGF | ||
Weight 50g | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 94% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGF DC/DC Converter 36V dc Input PCB 6-Pin DIP
- Cosel MGF DC/DC Converter 36V dc Input PCB 6-Pin DIP
- Cosel MGF DC/DC Converter 36V dc Input PCB 6-Pin DIP
- Cosel MGF DC/DC Converter 76V dc Input PCB 6-Pin DIP
- Cosel MGF DC/DC Converter 36V dc Input PCB 6-Pin DIP
- Cosel MGF DC/DC Converter 36V dc Input PCB 6-Pin DIP
- Cosel MGF DC/DC Converter 36V dc Input PCB 6-Pin DIP
- Cosel MGF DC/DC Converter 24V dc Input PCB 7-Pin
