Cosel MGFS80 DC/DC Converter, 12V/ 6.7 A, 76V dc Input, 18V dc Input 80.4 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 867-330
- Mfr. Part No.:
- MGFS804812
- Manufacturer:
- Cosel
N
Subtotal (1 unit)*
PHP4,776.16
(exc. VAT)
PHP5,349.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,776.16 |
*price indicative
- RS Stock No.:
- 867-330
- Mfr. Part No.:
- MGFS804812
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V | |
| Maximum Input Voltage | 76V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 6.7A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1500V dc | |
| Maximum Output Power | 80.4W | |
| Depth | 50.8mm | |
| Width | 25.4mm | |
| Weight | 50g | |
| Standards/Approvals | RoHS | |
| Series | MGFS80 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 94% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V | ||
Maximum Input Voltage 76V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 6.7A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Isolation Voltage 1500V dc | ||
Maximum Output Power 80.4W | ||
Depth 50.8mm | ||
Width 25.4mm | ||
Weight 50g | ||
Standards/Approvals RoHS | ||
Series MGFS80 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 94% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGF DC/DC Converter 36V dc Input PCB 6-Pin DIP
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-8
- Cosel MGFS40 DC/DC Converter 76V dc Input PCB 1500
- Cosel MGF DC/DC Converter 76V dc Input PCB 7-Pin
- Cosel MGFS40 DC/DC Converter 76V dc Input PCB 1500 kHz,
- Cosel MGF DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGFS40 DC/DC Converter 76V dc Input PCB 1500
