Cosel DBS DC/DC Converter, 12V dc/ 58 A, 400V dc Input, 200V Input 696 W, PCB, 100 °C Max Temp -40 °C Min Temp, 21-Pin
- RS Stock No.:
- 867-302
- Mfr. Part No.:
- DBS700B12
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,861.00
(exc. VAT)
PHP15,524.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,861.00 |
*price indicative
- RS Stock No.:
- 867-302
- Mfr. Part No.:
- DBS700B12
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 200V | |
| Maximum Input Voltage | 400V dc | |
| Output Current 1 | 58A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 11.64 → 12.36 V | |
| Ripple and Noise | 180mV | |
| Isolation Voltage | 3kV ac | |
| Number of Pins | 21 | |
| Maximum Output Power | 696W | |
| Depth | 12.7mm | |
| Series | DBS | |
| Width | 61mm | |
| Standards/Approvals | RoHS, CE, cUL, EN, TUV, UL | |
| Weight | 180g | |
| Length | 116.8mm | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 200V | ||
Maximum Input Voltage 400V dc | ||
Output Current 1 58A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 11.64 → 12.36 V | ||
Ripple and Noise 180mV | ||
Isolation Voltage 3kV ac | ||
Number of Pins 21 | ||
Maximum Output Power 696W | ||
Depth 12.7mm | ||
Series DBS | ||
Width 61mm | ||
Standards/Approvals RoHS, CE, cUL, EN, TUV, UL | ||
Weight 180g | ||
Length 116.8mm | ||
Efficiency 90% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DBS DC/DC Converter 400V dc Input PCB 21-Pin
- Cosel DBS DC/DC Converter 400V dc Input PCB 21-Pin
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
- Cosel DBS DC/DC Converter 400V dc Input PCB, 85 °C Max Temp 85 °C Min Temp
