Cosel CQHS DC/DC Converter, 5V dc/ 5 A, 48V dc Input, 36V Input 250 W, PCB, 85 °C Max Temp -40 °C Min Temp, 8-Pin DIP
- RS Stock No.:
- 867-299
- Mfr. Part No.:
- CQHS2504850
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
PHP4,963.33
(exc. VAT)
PHP5,558.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from February 10, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP4,963.33 |
*price indicative
- RS Stock No.:
- 867-299
- Mfr. Part No.:
- CQHS2504850
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 5A | |
| Output Current 2 | 5A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 55 V | |
| Ripple and Noise | 650mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1500V dc | |
| Package Type | DIP | |
| Maximum Output Power | 250W | |
| Length | 57.9mm | |
| Weight | 45g | |
| Standards/Approvals | CE, CSA 60950-1, cUL, cULus, EN 60950-1, TUV, UL 60950-1 | |
| Width | 22.76mm | |
| Series | CQHS | |
| Depth | 10.5mm | |
| Efficiency | 94% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 5A | ||
Output Current 2 5A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 55 V | ||
Ripple and Noise 650mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1500V dc | ||
Package Type DIP | ||
Maximum Output Power 250W | ||
Length 57.9mm | ||
Weight 45g | ||
Standards/Approvals CE, CSA 60950-1, cUL, cULus, EN 60950-1, TUV, UL 60950-1 | ||
Width 22.76mm | ||
Series CQHS | ||
Depth 10.5mm | ||
Efficiency 94% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel CQHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CQHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CQHS DC/DC Converter 48V dc Input PCB 8-Pin
- Cosel CQHS DC/DC Converter 48V dc Input PCB 8-Pin
- Cosel CHS DC/DC Converter 76V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel MGS DC/DC Converter 48V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 48V dc Input PCB 6-Pin DIP
