Recom RMD500-EW Series DC/DC Converter, 24V dc/, 137.5V dc Input 21 A, 50.4V dc Input, Chassis Mount, 90 °C Max Temp -40
- RS Stock No.:
- 845-977
- Mfr. Part No.:
- RMD500-110-24SEW
- Manufacturer:
- Recom
N
Subtotal (1 unit)*
PHP40,538.23
(exc. VAT)
PHP45,402.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,538.23 |
*price indicative
- RS Stock No.:
- 845-977
- Mfr. Part No.:
- RMD500-110-24SEW
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 137.5V dc | |
| Minimum Input Voltage | 50.4V dc | |
| Output Current 1 | 21A | |
| Mount Type | Chassis Mount | |
| MTBF | 1100kH | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -20 to +5 % | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 5kV dc | |
| Input Ratio | 4:1 | |
| Maximum Output Power | 500W | |
| Series | RMD500-EW Series | |
| Weight | 1.1kg | |
| Depth | 48mm | |
| Width | 141mm | |
| Length | 209mm | |
| Standards/Approvals | RoHS2 | |
| Efficiency | 95% | |
| Maximum Operating Temperature | 90°C | |
| Maximum Switching Frequency | 70kHz | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 137.5V dc | ||
Minimum Input Voltage 50.4V dc | ||
Output Current 1 21A | ||
Mount Type Chassis Mount | ||
MTBF 1100kH | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -20 to +5 % | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 5kV dc | ||
Input Ratio 4:1 | ||
Maximum Output Power 500W | ||
Series RMD500-EW Series | ||
Weight 1.1kg | ||
Depth 48mm | ||
Width 141mm | ||
Length 209mm | ||
Standards/Approvals RoHS2 | ||
Efficiency 95% | ||
Maximum Operating Temperature 90°C | ||
Maximum Switching Frequency 70kHz | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IT
The Recom DC/DC converter is crafted for railway applications, delivering a reliable power solution with a wide input voltage range, ensuring optimal performance even in challenging environments.
Fully compliant with EN50155 standards, eliminating the need for external circuits
Active input reverse polarity protection enhances safety during operation
Excellent efficiency of 95% reduces power loss and extends product life
Designed for full power operation up to +85°C without derating
Related links
- Recom RMD300-UW Series DC/DC Converter 137.5V dc Input 12.5 A Chassis Mount, 90 °C Max Temp
- Recom RMD150-UW Series DC/DC Converter 137.5V dc Input 6.25 A Chassis Mount, 90 °C Max Temp
- BEL POWER SOLUTIONS INC RCM300 DC/DC Converter 137.5V Input 12.5 A Chassis Mount, 70 °C Max Temp
- BEL POWER SOLUTIONS INC RCM150 DC/DC Converter 137.5V Input 6.25 A Chassis Mount, 70 °C Max Temp
- BEL POWER SOLUTIONS INC RCM150 DC/DC Converter 137.5V Input 12.5 A Chassis Mount, 70 °C Max Temp
- Recom RPA100H-RUW DC/DC Converter 137.5V dc Input Through Hole, 97 °C Max Temp -40
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 3 A Chassis Mount, 90 °C Max Temp -50 °C Min
- MEAN WELL RSD-300 DC/DC Converter 93.6 V dc/ Chassis Mount, 55 °C Max Temp -40 °C Min Temp
