Recom RMD75-UW Isolated DC-DC Converter, 24V/, 137.5V Input 3.75 A, 16.8V Input, DIN Rail, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 777-847
- Mfr. Part No.:
- RMD75-110-24SUW/DR
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP89,376.76
(exc. VAT)
PHP100,101.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 02, 2027
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP89,376.76 | PHP8,937.676 |
*price indicative
- RS Stock No.:
- 777-847
- Mfr. Part No.:
- RMD75-110-24SUW/DR
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 24V | |
| Minimum Input Voltage | 16.8V | |
| Maximum Input Voltage | 137.5V | |
| Output Current 1 | 3.75A | |
| Output Current 2 | 3.75A | |
| Mount Type | DIN Rail | |
| Output Voltage 2 | 24V | |
| Number of Outputs | 1 | |
| MTBF | 1950000h | |
| Ripple and Noise | 2% | |
| Isolation Voltage | 24V | |
| Input Ratio | 12:1 | |
| Number of Pins | 11 | |
| Maximum Output Power | 75W | |
| Package Type | Carton (Cardboard) | |
| Length | 110mm | |
| Depth | 49mm | |
| Width | 73mm | |
| Series | RMD75-UW | |
| Standards/Approvals | RoHS | |
| Weight | 331g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Switching Frequency | 88kHz | |
| Efficiency | 92.5% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 24V | ||
Minimum Input Voltage 16.8V | ||
Maximum Input Voltage 137.5V | ||
Output Current 1 3.75A | ||
Output Current 2 3.75A | ||
Mount Type DIN Rail | ||
Output Voltage 2 24V | ||
Number of Outputs 1 | ||
MTBF 1950000h | ||
Ripple and Noise 2% | ||
Isolation Voltage 24V | ||
Input Ratio 12:1 | ||
Number of Pins 11 | ||
Maximum Output Power 75W | ||
Package Type Carton (Cardboard) | ||
Length 110mm | ||
Depth 49mm | ||
Width 73mm | ||
Series RMD75-UW | ||
Standards/Approvals RoHS | ||
Weight 331g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Switching Frequency 88kHz | ||
Efficiency 92.5% | ||
- COO (Country of Origin):
- TH
Related links
- Recom RMD75-UW Isolated DC-DC Converter 137.5V Input 3.75 A Push-in, 70 °C Max Temp -40 °C Min
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 2.5 A DIN Rail, 70 °C Max Temp -40 °C Min
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 2.5 A Push-in
- Recom RMD40-UW Isolated DC-DC Converter 137.5V Input 3 A Chassis Mount, 90 °C Max Temp -50 °C Min
- Recom RMD300-UW Series DC/DC Converter 137.5V dc Input 12.5 A Chassis Mount, 90 °C Max Temp
- Recom RMD150-UW Series DC/DC Converter 137.5V dc Input 6.25 A Chassis Mount, 90 °C Max Temp
- BEL POWER SOLUTIONS INC RCM DC/DC Converter 137.5V Input 2.5 A 70 °C Max Temp -40 °C Min Temp
- Recom RPA100H-RUW DC/DC Converter 137.5V dc Input Through Hole, 97 °C Max Temp -40
