TRACO POWER TEQ 40WIR DC/DC Converter, 24V dc/, 75V dc Input 1.67 mA, 18V dc Input, Chassis Mount, 92 °C Max Temp -40 °C
- RS Stock No.:
- 764-389
- Mfr. Part No.:
- TEQ 40-4815WIR
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP16,347.97
(exc. VAT)
PHP18,309.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from November 30, 2026
- Plus 2 unit(s) shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,347.97 |
*price indicative
- RS Stock No.:
- 764-389
- Mfr. Part No.:
- TEQ 40-4815WIR
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.67mA | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 1h | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 3000V dc | |
| Input Ratio | 4:1 | |
| Number of Pins | 7 | |
| Maximum Output Power | 40W | |
| Package Type | Metal case | |
| Weight | 129g | |
| Standards/Approvals | UL 60950-1 | |
| Width | 57.2mm | |
| Series | TEQ 40WIR | |
| Depth | 26.1mm | |
| Length | 103mm | |
| Maximum Operating Temperature | 92°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.67mA | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 1h | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 3000V dc | ||
Input Ratio 4:1 | ||
Number of Pins 7 | ||
Maximum Output Power 40W | ||
Package Type Metal case | ||
Weight 129g | ||
Standards/Approvals UL 60950-1 | ||
Width 57.2mm | ||
Series TEQ 40WIR | ||
Depth 26.1mm | ||
Length 103mm | ||
Maximum Operating Temperature 92°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
Related links
- TRACO POWER TEQ 40WIR DC/DC Converter 75V dc Input 1.67 mA Chassis Mount, 92 °C Max Temp -40 °C
- TRACO POWER TEQ 40WIR DC/DC Converter 160V dc Input 1.67 mA Chassis Mount, 92 °C Max Temp -40 °C
- TRACO POWER TEQ 40WIR DC/DC Converter 36V dc Input 1.67 mA Chassis Mount, 92 °C Max Temp -40 °C
- TRACO POWER TEQ 40WIR DC/DC Converter 75V dc Input 1.33 mA Chassis Mount, 92 °C Max Temp -40 °C
- TRACO POWER TEQ 40WIR DC/DC Converter 160V dc Input 1.67 A Chassis Mount, 92 °C Max Temp -40 °C
- TRACO POWER TEQ 40WIR DC/DC Converter 75V dc Input 830 mA Chassis Mount, 92 °C Max Temp -40 °C Min
- TRACO POWER TEQ 40WIR DC/DC Converter 75V Input 2.67 mA Chassis Mount, 92 °C Max Temp -40 °C Min
- TRACO POWER TEQ 40WIR DC/DC Converter 75V Input 3.33 mA Chassis Mount, 92 °C Max Temp -40 °C Min
