Cosel DC/DC Converter, 12V/ 500 mA, 36V dc Input, 18V dc Input 6 W, SMD, 95 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 721-832
- Mfr. Part No.:
- MUS62412B
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
PHP1,309.02
(exc. VAT)
PHP1,466.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,309.02 |
*price indicative
- RS Stock No.:
- 721-832
- Mfr. Part No.:
- MUS62412B
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 500mA | |
| Mount Type | SMD | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V | |
| Maximum Output Power | 6W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 500mA | ||
Mount Type SMD | ||
Number of Outputs 1 | ||
Isolation Voltage 500V | ||
Maximum Output Power 6W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DC/DC Converter 18V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 76V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 36V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 36V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 9V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 18V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 18V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 36V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
