Cosel MUS DC/DC Converter, 3.3V/ 2.6 A, 9V dc Input, 4.5V dc Input 8.58 W, SMD, 90 °C Max Temp -40 °C Min Temp SMD
- RS Stock No.:
- 721-746
- Mfr. Part No.:
- MUS10053R3B
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,703.52
(exc. VAT)
PHP1,907.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,703.52 |
*price indicative
- RS Stock No.:
- 721-746
- Mfr. Part No.:
- MUS10053R3B
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 3.3V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current 1 | 2.6A | |
| Mount Type | SMD | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | Fixed (TRM Pin Open) +10 % | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 500V | |
| Package Type | SMD | |
| Maximum Output Power | 8.58W | |
| Depth | 17.3mm | |
| Weight | 5g | |
| Series | MUS | |
| Width | 24mm | |
| Standards/Approvals | UL | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 3.3V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 1 2.6A | ||
Mount Type SMD | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range Fixed (TRM Pin Open) +10 % | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 500V | ||
Package Type SMD | ||
Maximum Output Power 8.58W | ||
Depth 17.3mm | ||
Weight 5g | ||
Series MUS | ||
Width 24mm | ||
Standards/Approvals UL | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MUS DC/DC Converter 9V dc Input DIP, 90 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 18V dc Input SMD, 90 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 76V dc Input SMD, 90 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 36V dc Input SMD, 90 °C Max Temp -40 °C Min Temp
- Cosel MUS DC/DC Converter 76V dc Input DIP, 90 °C Max Temp -40 °C Min Temp
- Cosel MUS DC/DC Converter 18V dc Input DIP, 90 °C Max Temp -40 °C Min Temp
- Cosel MUS DC/DC Converter 36V dc Input DIP, 90 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 9V dc Input SMD, 90 °C Max Temp -40 °C Min Temp
