Alfatronix Ltd DD DC/DC Converter, 12V dc/ 6 A, 48V dc Input, 48V dc, Clip, 80 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 646-304
- Mfr. Part No.:
- DD 48 - 12 072
- Manufacturer:
- Alfatronix Ltd
Subtotal (1 unit)*
PHP7,700.47
(exc. VAT)
PHP8,624.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
- Plus 10 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,700.47 |
*price indicative
- RS Stock No.:
- 646-304
- Mfr. Part No.:
- DD 48 - 12 072
- Manufacturer:
- Alfatronix Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alfatronix Ltd | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Mount Type | Clip | |
| Output Current 1 | 6A | |
| Maximum Output Power | 72W | |
| Series | DD | |
| Standards/Approvals | RoHS | |
| Depth | 5mm | |
| Width | 87mm | |
| Length | 89mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Alfatronix Ltd | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Mount Type Clip | ||
Output Current 1 6A | ||
Maximum Output Power 72W | ||
Series DD | ||
Standards/Approvals RoHS | ||
Depth 5mm | ||
Width 87mm | ||
Length 89mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- GB
The Alfatronix Ltd voltage converter delivers 72 W power with 6 A current and features isolated operation with a nominal input voltage of 48 V DC and output of 12 V DC. Measuring 127 x 87 x 50 mm, it offers a wide range of isolated products designed to ensure stable and reliable voltage supply to critical equipment. The product complies with the general EMC directive 2014/30/EU, the automotive directive Regulation 10, and the CE marking directive 93/68/EEC.
Casework is Anodized aluminum and glass filled polycarbonate
Protection from Dust, water, and impact resistance to IP533
Design standards is EN50498 and ISO 7637-2
Markings is CE and E (automotive)
Weight is 405 g
Related links
- Alfatronix Ltd DDI DC/DC Converter 24V dc Input 10 A Clip, 80 °C Max Temp -25 °C Min Temp
- Alfatronix Ltd DDI DC/DC Converter 24V dc Input 4.5 A Clip, 80 °C Max Temp -25 °C Min Temp
- Alfatronix Ltd DDI DC/DC Converter 24V dc Input 6 A Clip, 80 °C Max Temp -25 °C Min Temp
- Alfatronix DD DC/DC Converter 8.4V dc Input 10 A Clip, 30 °C Max Temp -25 °C Min Temp
- Phoenix Contact QUINT4 DC/DC Converter 57.6V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
- Phoenix Contact QUINT POWER DC/DC Converter 48V dc Input DIN Rail 192 W, 70 °C Max Temp -25 °C
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
- MEAN WELL SD-200 DC/DC Converter 48V dc Input 4.2 A Chassis, 60 °C Max Temp -20 °C Min Temp
