MEAN WELL DPBW06 DC/DC Converter, 18V dc, 75 V dc/, 75V dc Input, 18V dc Input 6 W, Through Hole, +85 °C Max Temp -40 °C
- RS Stock No.:
- 632-257
- Mfr. Part No.:
- DPBW06G-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP916.96
(exc. VAT)
PHP1,027.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP916.96 |
*price indicative
- RS Stock No.:
- 632-257
- Mfr. Part No.:
- DPBW06G-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 18V dc, 75V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 75V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 1850kH | |
| Isolation Voltage | 1.5kV | |
| Number of Pins | 8 | |
| Maximum Output Power | 6W | |
| Standards/Approvals | CE, EN55032, EAC | |
| Width | 9.2mm | |
| Series | DPBW06 | |
| Length | 21.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.88% | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 18V dc, 75V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 75V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 1850kH | ||
Isolation Voltage 1.5kV | ||
Number of Pins 8 | ||
Maximum Output Power 6W | ||
Standards/Approvals CE, EN55032, EAC | ||
Width 9.2mm | ||
Series DPBW06 | ||
Length 21.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.88% | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
The MEANWELL 6W isolated and regulated module type DC-DC converter with SIP8 package. It features international standard pins, a high efficiency up to 89%, wide working temperature range -40 to +85°C, 1.5KVDC I/P-O/P isolation voltage, continuous-mode short circuit protection, etc. The models account for different input voltage 9 to 36V and 18 to 75V 4:1 wide input range, and various output voltage.
No minimum load required
High efficiency up to 89%
Protections from Short circuit (Continuous) and Overload
1.5KVDC I/O isolation
Remote ON/OFF control
3 years warranty
Related links
- MEAN WELL DKMW30G DC/DC Converter 75 V dc/ 18V Input 30 W 85 °C Max Temp -40 °C
- TDK-Lambda PXG-M DC/DC Converter 75 V dc/ 9V Input 20 W 105 °C Max Temp -40 °C Min
- TDK-Lambda PXC-M10W DC/DC Converter 75 V dc/ 18V Input 10 W 77 °C Max Temp 77 °C Min Temp
- TDK-Lambda PXC-M06W DC/DC Converter 75 V dc/ 18V Input 6 W 88 °C Max Temp 88 °C Min Temp
- TDK-Lambda PXC-M03W DC/DC Converter 75 V dc/ 18V Input 3 W 94 °C Max Temp 94 °C Min Temp
- TRACOPOWER THL 10WI DC/DC Converter 75 V dc/ 1 A 18V Input 10 W 85 °C Max Temp
- TDK-Lambda PXG-M DC/DC Converter 75 V dc/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min
- Murata Power Solutions UEI30 DC/DC Converter 75 V dc/ Through Hole, +85 °C Max Temp -40 °C
