MEAN WELL RSD-300 DC/DC Converter, 24V dc/, 21.6V Input, 25.2V dc Input, Chassis Mount, +55 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 632-248
- Mfr. Part No.:
- RSD-300E-24
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP10,122.99
(exc. VAT)
PHP11,337.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,122.99 |
*price indicative
- RS Stock No.:
- 632-248
- Mfr. Part No.:
- RSD-300E-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 25.2V dc | |
| Maximum Input Voltage | 21.6V | |
| Mount Type | Chassis Mount | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 4kV | |
| Maximum Output Power | 300W | |
| Series | RSD-300 | |
| Depth | 40mm | |
| Standards/Approvals | Design refer to BS EN/EN62368-1, EAC TP TC 004 Approved, UL 62368-1, AS/NZS 62368-1, IEC 62368-1 | |
| Width | 96.5mm | |
| Length | 216mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 25.2V dc | ||
Maximum Input Voltage 21.6V | ||
Mount Type Chassis Mount | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 4kV | ||
Maximum Output Power 300W | ||
Series RSD-300 | ||
Depth 40mm | ||
Standards/Approvals Design refer to BS EN/EN62368-1, EAC TP TC 004 Approved, UL 62368-1, AS/NZS 62368-1, IEC 62368-1 | ||
Width 96.5mm | ||
Length 216mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- CN
The MEANWELL 300W railway single output DC-DC converter is compliant with BS EN/EN50155 and BS EN/EN45545-2 railway standards and features a 2:1 wide input range. It includes protections against short circuit, overload, over voltage, over temperature, and input reverse polarity. The unit provides 4000VDC input/output isolation, is cooled by free air convection, and is half encapsulated. Additionally, it has a built-in constant current limiting circuit for safe and reliable operation.
1U low profile 40mm
All using 105°C long life electrolytic capacitors
LED indicator for power on
Related links
- MEAN WELL RSD-300 DC/DC Converter 93.6 V dc/ Chassis Mount, 55 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 300 DC/DC Converter 31.2V dc Input Chassis, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD 300 DC/DC Converter 62.4V dc Input Surface, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD 300 DC/DC Converter 31.2V dc Input Surface, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD 300 DC/DC Converter 31.2V dc Input Surface, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD 150 DC/DC Converter 143V dc Input 0 pA Chassis Mount, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD 300 DC/DC Converter 143V dc Input Surface, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD-100 DC/DC Converter 67.2 V dc/ 57.6V Input +55 °C Max Temp -40 °C
