MEAN WELL SPAN02 DC/DC Converter, 18V dc, 36 V dc/, 18V dc Input 2 W, Through Hole, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 632-245
- Mfr. Part No.:
- SPAN02B-15
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP706.23
(exc. VAT)
PHP790.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP706.23 |
*price indicative
- RS Stock No.:
- 632-245
- Mfr. Part No.:
- SPAN02B-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 18V dc, 36V dc | |
| Minimum Input Voltage | 18V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 2W | |
| Standards/Approvals | CE | |
| Series | SPAN02 | |
| Length | 21.8mm | |
| Width | 9.2mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.82% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 18V dc, 36V dc | ||
Minimum Input Voltage 18V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 2W | ||
Standards/Approvals CE | ||
Series SPAN02 | ||
Length 21.8mm | ||
Width 9.2mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.82% | ||
- COO (Country of Origin):
- CN
The MEANWELL 2W isolated and regulated module type DC-DC converter with SIP8 package. It features international standard pins, a high efficiency up to 85%, wide working temperature range -40 to +90°C, compliance to BS EN/EN55032 radiated class A without additional components, overload and continuous-mode short circuit protection, etc. They are suitable for all kinds of systems, Such as industrial control, telecommunication field, distributed power architecture.
No minimum load required
Comply to BS EN/EN55032 radiated Class A without additional components
High efficiency up to 85%
Protections from Short circuit (Continuous) and Overload
Remote ON/OFF control
3 years warranty
Related links
- MEAN WELL SPAN02 DC/DC Converter 36V Input Through Hole, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 3HI DC/DC Converter 36 V dc/ Through Hole, +85 °C Max Temp -40 °C Min Temp
- MEAN WELL MHB75 DC/DC Converter 36 V dc/ 18V Input 75 W 100 °C Max Temp -40 °C Min Temp
- MEAN WELL DCWN06B DC/DC Converter 36 V dc/ 18V Input 6 W 90 °C Max Temp -40 °C
- MEAN WELL MD DC/DC Converter 36 V dc/ 500 mA 9V Input 20 W 105 °C Max Temp -40 °C Min
- Murata Power Solutions NDTS DC/DC Converter 36 V dc/ Through Hole, +85 °C Max Temp -40 °C
- MEAN WELL SD-200 DC/DC Converter 18V dc Input 0 pA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-15 DC/DC Converter 18V dc Input 0 pA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
