MEAN WELL SKA60C DC/DC Converter, 12V dc/ 5 A, 75V dc Input, 36V Input 60 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 632-243
- Mfr. Part No.:
- SKA60C-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP3,703.00
(exc. VAT)
PHP4,147.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 14 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,703.00 |
*price indicative
- RS Stock No.:
- 632-243
- Mfr. Part No.:
- SKA60C-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 5A | |
| Mount Type | Through Hole | |
| Isolation Voltage | 5kV | |
| Maximum Output Power | 60W | |
| Package Type | 1 x 1 in | |
| Series | SKA60C | |
| Standards/Approvals | FCC, EAC, CE | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 5A | ||
Mount Type Through Hole | ||
Isolation Voltage 5kV | ||
Maximum Output Power 60W | ||
Package Type 1 x 1 in | ||
Series SKA60C | ||
Standards/Approvals FCC, EAC, CE | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 60W DC-DC regulated single output converter offers high efficiency up to 93% and 1500VDC input/output isolation. It features built-in remote ON/OFF control, remote sensing, and output trimming of ±10%. The unit complies with CE and FCC standards without requiring external components and includes protections against short circuit, overload, and input/output over voltage. It is cooled by free air convection and housed in a six-sided shielded metal case for reliable performance.
100% burn-in test
Low cost and High reliability
Output 3.3V available
2 years warranty
Related links
- RS PRO PCB60WR4 Isolated DC-DC Converter 36V dc Input Through Hole, 105 °C Max Temp
- TRACOPOWER DC/DC Converter 75V Input Through Hole
- TRACOPOWER TEN 40 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40N DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 5WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40E DC/DC Converter 75V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 10 DC/DC Converter 75V Input PCB 5-Pin
- XP Power QSB600 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
