MEAN WELL SPUN02 DC/DC Converter, 10.8V dc, 13.2 V dc/, 10.8V dc Input 2 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 632-241
- Mfr. Part No.:
- SPUN02M-05
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP403.86
(exc. VAT)
PHP452.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP403.86 |
*price indicative
- RS Stock No.:
- 632-241
- Mfr. Part No.:
- SPUN02M-05
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 10.8V dc, 13.2V dc | |
| Minimum Input Voltage | 10.8V dc | |
| Mount Type | Through Hole | |
| Maximum Output Power | 2W | |
| Series | SPUN02 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 10.8V dc, 13.2V dc | ||
Minimum Input Voltage 10.8V dc | ||
Mount Type Through Hole | ||
Maximum Output Power 2W | ||
Series SPUN02 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The MEANWELL 2W isolated and unregulated module type DC-DC converter with SIP7 package. It features international standard pins, a high efficiency up to 87%, wide working temperature range -40 to +105°C, 3KVDC I/P-O/P isolation voltage, compliance to BS EN/EN55032 radiated Class A without additional components, short circuit protection, etc.
High efficiency up to 87%
Protection from Short circuit(continuous) and Over load
3KVDC I/O isolation
Low cost
3 years warranty
Related links
- XP Power ISA DC/DC Converter 13.2 V dc/ Surface, +105 °C Max Temp -40 °C Min Temp SMD
- XP Power ISE DC/DC Converter 13.2 V dc/ Surface, +105 °C Max Temp -40 °C Min Temp SMD
- Murata Power Solutions NME DC/DC Converter 13.2 V dc/ Through Hole, +85 °C Max Temp -40
- Murata Power Solutions NML DC/DC Converter 13.2 V dc/ Through Hole, +85 °C Max Temp -40
- MEAN WELL RSDW DC/DC Converter 13.2 V dc/ 5 A 40V dc Input 60 W 85 °C Max Temp
- MEAN WELL RSDW DC/DC Converter 13.2 V dc/ 5 A 18V dc Input 60 W 85 °C Max Temp
- MEAN WELL RSDW DC/DC Converter 13.2 V dc/ 8 A 9V dc Input 40 W 85 °C Max Temp
- Murata Power Solutions NMA DC/DC Converter 13.2 V dc/ 10.8V Input 1 W 85 °C
