MEAN WELL SKM50B DC/DC Converter, 12V dc/ 4.17 A, 36V dc Input, 18V Input 50 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 632-230
- Mfr. Part No.:
- SKM50B-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP3,680.89
(exc. VAT)
PHP4,122.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,680.89 |
*price indicative
- RS Stock No.:
- 632-230
- Mfr. Part No.:
- SKM50B-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 4.17A | |
| Mount Type | Through Hole | |
| Isolation Voltage | 5kV | |
| Maximum Output Power | 50W | |
| Package Type | 1 x 1 in | |
| Series | SKM50B | |
| Standards/Approvals | FCC, EAC, CE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 4.17A | ||
Mount Type Through Hole | ||
Isolation Voltage 5kV | ||
Maximum Output Power 50W | ||
Package Type 1 x 1 in | ||
Series SKM50B | ||
Standards/Approvals FCC, EAC, CE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 50W DC-DC regulated single output converter features built-in remote ON/OFF control and output trimming. It complies with CE and FCC standards without requiring external components and includes protections against short circuit, overload, and input/output over voltage. The unit is cooled by free air convection, housed in a six-sided shielded metal case, and undergoes 100% burn-in testing to ensure reliable performance.
Low cost and High reliability
Approvals form FCC, EAC, CE, and UKCA
2 years warranty
Related links
- MEAN WELL SKM50B DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 50WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 50 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- XP Power JWL50 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- TRACOPOWER TEN 50 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JCK50 DC/DC Converter 36V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TEN 50WI DC/DC Converter 36V dc Input PCB
