MEAN WELL GD2 DC/DC Converter, 15V dc/ 100 mA, 12V dc Input, 10.8V dc Input 2 W, Surface, 90 °C Max Temp -40 °C Min

Subtotal (1 unit)*

PHP707.86

(exc. VAT)

PHP792.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +PHP707.86

*price indicative

RS Stock No.:
624-539
Mfr. Part No.:
GD2-121503
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

10.8V dc

Output Current 1

100mA

Output Current 2

100mA

Mount Type

Surface

Output Voltage 2

-3V dc

MTBF

13980kH

Number of Outputs

2

Ripple and Noise

50mV Pk-Pk

Number of Pins

5

Isolation Voltage

6.2kV

Package Type

SIP

Maximum Output Power

2W

Length

19.5mm

Weight

4g

Series

GD2

Width

9.8mm

Standards/Approvals

EAC TP TC 00011, UL6681

Depth

12.5mm

Efficiency

82%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The MEANWELL 2W isolated and unregulated module-type DC-DC converter comes in a compact SIP7 package and features international standard pins. It supports various input voltages and offers a range of positive and negative output voltage options, making it suitable for applications requiring ultra-low leakage current, industrial control, telecommunications, motor drivers, solar inverters, and distributed power architecture.

Bipolar asymmetric unregulated output

Low coupling isolation capacitance Cio

Protection against short circuit continuous

Low cost

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy