TRACO POWER TSR 2N DC/DC Converter, 1.2V, 15 V/, 36V dc Input 2 A, 4.6V Input, PCB, 95 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 608-905
- Mfr. Part No.:
- TSR 2-2450N
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP424.77
(exc. VAT)
PHP475.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 69 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from November 23, 2026
- Plus 70 unit(s) shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP424.77 |
*price indicative
- RS Stock No.:
- 608-905
- Mfr. Part No.:
- TSR 2-2450N
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 1.2V, 15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.6V | |
| Maximum Input Voltage | 36V dc | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 3200000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Current 1 | 2A | |
| Number of Pins | 3 | |
| Output Voltage 2 | 12V dc | |
| Output Current 2 | 2A | |
| Package Type | SIP-3 | |
| Depth | 10.2mm | |
| Length | 14mm | |
| Standards/Approvals | IEC/EN/UL 62368-1 | |
| Weight | 2.6g | |
| Width | 7.6mm | |
| Series | TSR 2N | |
| Efficiency | 95% | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 1.2V, 15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.6V | ||
Maximum Input Voltage 36V dc | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 3200000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Current 1 2A | ||
Number of Pins 3 | ||
Output Voltage 2 12V dc | ||
Output Current 2 2A | ||
Package Type SIP-3 | ||
Depth 10.2mm | ||
Length 14mm | ||
Standards/Approvals IEC/EN/UL 62368-1 | ||
Weight 2.6g | ||
Width 7.6mm | ||
Series TSR 2N | ||
Efficiency 95% | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TRACOPOWER 2 A step-down switching regulator serves as a seamless drop-in replacement for TO-220 linear regulators. It complements new generation of POL converters focusing strongly on a cost-efficient design while also improving on critical electrical specifications. The efficient design allows full load operation up to +95°C ambient temperature without the need of any heat sink or forced cooling.
Compact SIP 3 package
Excellent thermal capabilities
Efficiency up to 95 percent
Short circuit protection and current limitation
Under voltage lockout
3 year product warranty
Related links
- TRACO POWER TSR 2N DC/DC Converter 36V Input 2 A PCB 3-Pin
- TRACO POWER TSR 2N DC/DC Converter 36V dc Input 2 A PCB 3-Pin
- TRACO POWER TSR 2N DC/DC Converter 36V dc Input 2 A PCB 3-Pin
- TRACO POWER TSR 2N DC/DC Converter 36V dc Input 2 A PCB 3-Pin
- TRACO POWER TSR 2N DC/DC Converter 36V dc Input 2 A PCB 3-Pin
- TRACO POWER TSR 2N DC/DC Converter 36V dc Input 2 A PCB 3-Pin
- TRACO POWER TSR 2N DC/DC Converter 36V dc Input 2 A PCB 3-Pin
- TRACO POWER TSR 2N DC/DC Converter 36V dc Input 2 A PCB 3-Pin
