TRACO POWER TEC 3UI DC/DC Converter, 15V dc/ 700 mA, 75V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 608-893
- Mfr. Part No.:
- TEC 3-2423UI
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP753.59
(exc. VAT)
PHP844.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP753.59 |
*price indicative
- RS Stock No.:
- 608-893
- Mfr. Part No.:
- TEC 3-2423UI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 700mA | |
| Output Current 2 | 300mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 8.3:1 | |
| Number of Outputs | 2 | |
| MTBF | 2400000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 2kV | |
| Package Type | SIP-8 | |
| Maximum Output Power | 3W | |
| Weight | 4.5g | |
| Length | 22.3mm | |
| Depth | 11.3mm | |
| Series | TEC 3UI | |
| Width | 10mm | |
| Standards/Approvals | UL 62368-1, EN 62368-1, IEC 62368-1 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.79% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 700mA | ||
Output Current 2 300mA | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 8.3:1 | ||
Number of Outputs 2 | ||
MTBF 2400000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 2kV | ||
Package Type SIP-8 | ||
Maximum Output Power 3W | ||
Weight 4.5g | ||
Length 22.3mm | ||
Depth 11.3mm | ||
Series TEC 3UI | ||
Width 10mm | ||
Standards/Approvals UL 62368-1, EN 62368-1, IEC 62368-1 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.79% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
The TRACOPOWER Isolated DC/DC converters featuring an ultra-wide 9 to 75 VDC input range, making it a flexible fit for standard bus voltages. With built-in protections and remote control functions, they ensure reliable operation in harsh environments up to 5000 m altitude and +90°C. It offer an alternative to existing 2:1 and 4:1 input converter series, ensuring no compromise on performance or cost-effectiveness. It compliance with IEC/EN/UL 62368-1 ensures peace of mind for safety-critical industrial deployments.
Compact SIP8 plastic case
IO isolation 2000 VDC
Short circuit protection and over current limitation
Under voltage lockout
Remote ON OFF
3 year product warranty
Related links
- TRACO POWER TEC 3UI DC/DC Converter 75V dc Input PCB
- TRACO POWER TEC 3UI DC/DC Converter 75V dc Input PCB
- TRACO POWER TEC 3UI DC/DC Converter 75V dc Input PCB
- TRACO POWER TEC 3UI DC/DC Converter 75V dc Input PCB
- TRACO POWER TEC 3WI DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3 DC/DC Converter 13.2V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
