TRACOPOWER TMR 10WIR DC/DC Converter, 24V dc/ 2.5 A, 160V Input, 9V Input 10 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 608-383
- Mfr. Part No.:
- TMR 10-2423WIR
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
PHP2,685.22
(exc. VAT)
PHP3,007.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP2,685.22 |
*price indicative
- RS Stock No.:
- 608-383
- Mfr. Part No.:
- TMR 10-2423WIR
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 160V | |
| Output Current 1 | 2.5A | |
| Output Current 2 | 1000mA | |
| Output Voltage 2 | -24V | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 2605000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 70mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3000V | |
| Maximum Output Power | 10W | |
| Package Type | SIP-8 | |
| Length | 22mm | |
| Depth | 9.6mm | |
| Series | TMR 10WIR | |
| Width | 12mm | |
| Standards/Approvals | EN 45545-2, EN 50155, EN 61373, IEC 62368-1, UL 62368-1 | |
| Weight | 7.7g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 160V | ||
Output Current 1 2.5A | ||
Output Current 2 1000mA | ||
Output Voltage 2 -24V | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 2605000h | ||
Number of Outputs 2 | ||
Ripple and Noise 70mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3000V | ||
Maximum Output Power 10W | ||
Package Type SIP-8 | ||
Length 22mm | ||
Depth 9.6mm | ||
Series TMR 10WIR | ||
Width 12mm | ||
Standards/Approvals EN 45545-2, EN 50155, EN 61373, IEC 62368-1, UL 62368-1 | ||
Weight 7.7g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V dc Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMR 10WIR DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V dc Input PCB
