MEAN WELL N78018 DC/DC Converter, 1.8V dc/ 2 A, 24V dc Input, 4.5V dc, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 590-674
- Mfr. Part No.:
- N78018-2CW
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP390.80
(exc. VAT)
PHP437.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 11 unit(s) shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP390.80 |
*price indicative
- RS Stock No.:
- 590-674
- Mfr. Part No.:
- N78018-2CW
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 1.8V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Mount Type | Through Hole | |
| MTBF | 1600kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Current 1 | 2A | |
| Maximum Output Power | 30W | |
| Width | 9mm | |
| Standards/Approvals | EAC TP TC 020/2011 | |
| Length | 17.5mm | |
| Weight | 4g | |
| Depth | 11.5mm | |
| Series | N78018 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 96% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 1.8V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 4.5V dc | ||
Mount Type Through Hole | ||
MTBF 1600kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Current 1 2A | ||
Maximum Output Power 30W | ||
Width 9mm | ||
Standards/Approvals EAC TP TC 020/2011 | ||
Length 17.5mm | ||
Weight 4g | ||
Depth 11.5mm | ||
Series N78018 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 96% | ||
- COO (Country of Origin):
- TW
The MEANWELL Switching Regulators offer the flexibility to select either a positive or negative output voltage depending on the application, deliver high efficiency of up to 96% resulting in low power loss, operate within a wide temperature range from -40°C to +85°C without requiring an additional heat sink, and comply with EN55032 Class B radiated emission standards without the need for external components.
Compact size
Protections include short circuit, overload, and over temperature
Low ripple and noise
3 years warranty
Related links
- MEAN WELL N78018 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL N7805 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TSR 2N DC/DC Converter 36V dc Input 2 A PCB 3-Pin
- TRACO POWER TSR 3N DC/DC Converter 36V dc Input 3 A PCB 3-Pin
- MEAN WELL N78025 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL N78065 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL N7809 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL N7805 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
