MEAN WELL MDS01L DC/DC Converter, 15V dc/ 200 mA, 5V dc Input, 4.5V dc Input 1 W, Through Hole, 95 °C Max Temp -40 °C
- RS Stock No.:
- 590-644
- Mfr. Part No.:
- MDS01L-15N
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP479.83
(exc. VAT)
PHP537.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP479.83 |
*price indicative
- RS Stock No.:
- 590-644
- Mfr. Part No.:
- MDS01L-15N
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | Through Hole | |
| MTBF | 15000kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 6kV | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Depth | 11.5mm | |
| Width | 7.1mm | |
| Length | 19.7mm | |
| Weight | 2.8g | |
| Standards/Approvals | EAC TP TC 020/2011, IEC62368-1 / UL62368-1, LVD IEC60601-1 | |
| Series | MDS01L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 200mA | ||
Output Current 2 100mA | ||
Output Voltage 2 15V dc | ||
Mount Type Through Hole | ||
MTBF 15000kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 6kV | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Depth 11.5mm | ||
Width 7.1mm | ||
Length 19.7mm | ||
Weight 2.8g | ||
Standards/Approvals EAC TP TC 020/2011, IEC62368-1 / UL62368-1, LVD IEC60601-1 | ||
Series MDS01L | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
The MEANWELL 1W isolated and unregulated medical-grade DC-DC converter with a SIP7 package features international standard pins and is suitable for medical systems, applications requiring ultra-low leakage current, industrial control, telecommunication environments, and distributed power architectures.
Continuous short circuit protection
Low cost solution
3 years warranty
Related links
- MEAN WELL MDS01L DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL MDS01L DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL MDS01L DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- MEAN WELL MDS01L DC/DC Converter 24V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACO POWER TRA 3 DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL MDS02L DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL MDD02L DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- MEAN WELL MDD01L DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C Min
