TDK-Lambda CN B110 DC/DC Converter, 5V dc/ 30 A, 160V dc Input, 43V Input 150 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 589-951
- Mfr. Part No.:
- CN150B110-5
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP11,616.52
(exc. VAT)
PHP13,010.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,616.52 |
*price indicative
- RS Stock No.:
- 589-951
- Mfr. Part No.:
- CN150B110-5
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 43V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 30A | |
| Mount Type | Through Hole | |
| Input Ratio | 3.7:1 | |
| MTBF | 609764h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4/6 V | |
| Ripple and Noise | 100mV | |
| Isolation Voltage | 3000V ac | |
| Maximum Output Power | 150W | |
| Depth | 12.7mm | |
| Length | 58.3mm | |
| Standards/Approvals | CE, UKCA, EN50155, IEC/UL/CSA/EN62368-1, EN45545-2 | |
| Weight | 60g | |
| Series | CN B110 | |
| Width | 37.2mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.905% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 43V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 30A | ||
Mount Type Through Hole | ||
Input Ratio 3.7:1 | ||
MTBF 609764h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4/6 V | ||
Ripple and Noise 100mV | ||
Isolation Voltage 3000V ac | ||
Maximum Output Power 150W | ||
Depth 12.7mm | ||
Length 58.3mm | ||
Standards/Approvals CE, UKCA, EN50155, IEC/UL/CSA/EN62368-1, EN45545-2 | ||
Weight 60g | ||
Series CN B110 | ||
Width 37.2mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.905% | ||
- COO (Country of Origin):
- CN
The TDK-Lambda DC-DC converters are rugged quarter and half brick 50 to 300W CN-B110 series of isolated DC-DC converters operate from a very wide 43 to 160V input. With an input to baseplate isolation of 2,500Vac and 3,000Vac input to output, the series is designed for use on 72V or 110V nominal input rail power systems. In addition, the baseplate cooled modules meet the rolling stock IEC 61373 Category 1, Class B shock / vibration standards. The series is also designed to meet EN 45545-2 (Fire protection on railway vehicles) and EN 50155(1) (Electronic equipment in railroad vehicles) in certified systems.
Supports 72V and 110V input rail systems
Less board area needed
Easier system compliance
Simplified system testing
Can be paralleled for higher power applications
Greater useable power
Related links
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40
