TDK-Lambda CN B110 DC/DC Converter, 15V dc/ 6.7 A, 160V dc Input, 43V Input 100.5 W, Through Hole, 100 °C Max Temp -40
- RS Stock No.:
- 589-942
- Mfr. Part No.:
- CN100B110-15
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP12,596.85
(exc. VAT)
PHP14,108.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,596.85 |
*price indicative
- RS Stock No.:
- 589-942
- Mfr. Part No.:
- CN100B110-15
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 6.7A | |
| Mount Type | Through Hole | |
| MTBF | 609764h | |
| Ripple and Noise | 150mV | |
| Output Voltage Adjustment Range | 15 V dc | |
| Maximum Output Power | 100.5W | |
| Weight | 60g | |
| Depth | 12.7mm | |
| Length | 58.3mm | |
| Width | 37.2mm | |
| Series | CN B110 | |
| Standards/Approvals | IEC/UL/CSA/EN62368-1, UKCA, Designed to meet EN45545-2 and EN50155(1), CE | |
| Efficiency | 91.5% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 43V | ||
Output Current 1 6.7A | ||
Mount Type Through Hole | ||
MTBF 609764h | ||
Ripple and Noise 150mV | ||
Output Voltage Adjustment Range 15 V dc | ||
Maximum Output Power 100.5W | ||
Weight 60g | ||
Depth 12.7mm | ||
Length 58.3mm | ||
Width 37.2mm | ||
Series CN B110 | ||
Standards/Approvals IEC/UL/CSA/EN62368-1, UKCA, Designed to meet EN45545-2 and EN50155(1), CE | ||
Efficiency 91.5% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The TDK-Lambda DC-DC converters are rugged quarter and half brick 50 to 300W CN-B110 series of isolated DC-DC converters operate from a very wide 43 to 160V input. With an input to baseplate isolation of 2,500Vac and 3,000Vac input to output, the series is designed for use on 72V or 110V nominal input rail power systems. In addition, the baseplate cooled modules meet the rolling stock IEC 61373 Category 1, Class B shock / vibration standards. The series is also designed to meet EN 45545-2 (Fire protection on railway vehicles) and EN 50155(1) (Electronic equipment in railroad vehicles) in certified systems.
Supports 72V and 110V input rail systems
Less board area needed
Easier system compliance
Simplified system testing
Can be paralleled for higher power applications
Greater useable power
Related links
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- TDK-Lambda CN B110 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
