RS Better World

TRACOPOWER THN 10UIR DC/DC Converter, 24V dc/ 3 A, 160V Input, 9V Input 10 W, PCB, 95 °C Max Temp -40 °C Min Temp, 7-Pin

Subtotal (10 units, in tubes of 10)*

PHP35,697.74

(exc. VAT)

PHP39,981.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP35,697.74PHP3,569.774

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
589-897
Mfr. Part No.:
THN 10-3622UIR
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

160V

Output Current 1

3A

Output Current 2

1000mA

Output Voltage 2

15V

Mount Type

PCB

Input Ratio

12:1

MTBF

1928000h

Number of Outputs

2

Output Voltage Adjustment Range

±10 %

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

3000V

Number of Pins

7

Package Type

Metal case

Maximum Output Power

10W

Weight

16.1g

Length

25.4mm

Depth

9.9mm

Series

THN 10UIR

Width

25.4mm

Standards/Approvals

UL 62368-1, EN 45545-2, EN 50121-3-2, EN 50155, EN 55032, EN 55035, EN 61373, EN 62368-1, IEC 62368-1, MIL-STD-810F

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Efficiency

89%

COO (Country of Origin):
TW
The TRACOPOWER High-performance DC to DC converter with an ultra-wide 12:1 input voltage range and a power output of 10 watt. It is housed in a compact, fully encapsulated 1 x 1 inch casing for maximum reliability and efficient cooling. A dedicated holdup capacitor connection allows it to meet extended holdup-time requirements without bulky input capacitors. It is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance to mechanical shock and vibration, and EN 45545-2 certified for fire behaviour. It also complies with IEC EN UL 62368-1 safety standards for use in a wide range of demanding industrial applications.

Dedicated holdup capacitor connection

Fully encapsulated design

3000 VDC input to output isolation

Remote on/off and trim function

Protection against short-circuit, overvoltage, and over temperature

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy