RS Better World

TRACOPOWER TEN 40UIR DC/DC Converter, 24V dc/ 8 A, 160V Input, 9V Input 40 W, PCB, 90 °C Max Temp -40 °C Min Temp, 9-Pin

Subtotal (1 tube of 10 units)*

PHP65,603.62

(exc. VAT)

PHP73,476.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP65,603.62PHP6,560.362

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
589-892
Mfr. Part No.:
TEN 40-3622UIR
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

160V

Output Current 1

8A

Output Current 2

1670mA

Output Voltage 2

24V dc

Mount Type

PCB

Input Ratio

12:1

MTBF

843400h

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

-10 to 20 %

Isolation Voltage

3000V

Number of Pins

9

Package Type

Metal case

Maximum Output Power

40W

Series

TEN 40UIR

Width

25.4mm

Length

50.8mm

Depth

10.2mm

Weight

34.5g

Standards/Approvals

UL 62368-1, IEC 62368-1, EN 62368-1, EN 61373, EN 50155, EN 45545-2

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
The TRACOPOWER High-performance DC to DC converter with an ultra-wide 12:1 input voltage range and a power output of 40 watt. It comes in a compact, fully encapsulated 2 x 1 inch housing for maximum reliability and efficient cooling. With a dedicated holdup capacitor connection, it meets extended holdup-time requirements without the need for bulky input capacitors. It is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance to mechanical shock and vibration, and EN 45545-2 certified for fire behaviour. It also holds IEC EN UL 62368-1 safety approvals, making it suitable for a broad range of demanding industrial applications.

Dedicated holdup capacitor connection

Fully encapsulated construction

3000 VDC input to output isolation

Remote on/off and trim function

Protection against short-circuit (SCP), overvoltage (OVP), and over temperature (OTP)

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy