TRACO POWER TIM-6 DC/DC Converter, 5V dc/ 600 mA, 75V Input, 36V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp DIP-24

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP28,399.01

(exc. VAT)

PHP31,806.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP28,399.01PHP2,839.901

*price indicative

RS Stock No.:
589-248
Distrelec Article No.:
304-65-727
Mfr. Part No.:
TIM 6-4821
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V

Minimum Input Voltage

36V

Output Current 1

600mA

Output Current 2

600mA

Output Voltage 2

-5V

Mount Type

PCB

Number of Outputs

2

Ripple and Noise

50mV Pk-Pk

Output Voltage Adjustment Range

4.5/5.5 V dc

Isolation Voltage

5000V ac

Maximum Output Power

6W

Package Type

DIP-24 Plastic

Depth

10.6mm

Width

20.3mm

Series

TIM-6

Length

31.8mm

Standards/Approvals

UL 62368-1, - Medical Equipment EN 60601-1, IEC 62368-1, IEC 60601-1, EN 62368-1

Weight

13.5g

Minimum Operating Temperature

-40°C

Efficiency

0.83%

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy