TRACO POWER TIM-6 DC/DC Converter, 12V dc/ 500 mA, 36V Input, 18V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp DIP-24

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP26,946.81

(exc. VAT)

PHP30,180.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP26,946.81PHP2,694.681

*price indicative

RS Stock No.:
589-246
Distrelec Article No.:
304-65-725
Mfr. Part No.:
TIM 6-2412
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V

Minimum Input Voltage

18V

Output Current 1

500mA

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

10.8/13.2 V dc

Isolation Voltage

5000V ac

Maximum Output Power

6W

Package Type

DIP-24 Plastic

Standards/Approvals

EN 62368-1, IEC 60601-1, IEC 62368-1, - Medical Equipment EN 60601-1, UL 62368-1

Length

31.8mm

Depth

10.6mm

Weight

13.5g

Width

20.3mm

Series

TIM-6

Minimum Operating Temperature

-40°C

Efficiency

0.87%

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy