TRACOPOWER TIM-6 DC/DC Converter, 12V dc/ 250 mA, 18V Input, 9V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp DIP-24

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP27,887.84

(exc. VAT)

PHP31,234.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP27,887.84PHP2,788.784

*price indicative

RS Stock No.:
589-241
Distrelec Article No.:
304-65-722
Mfr. Part No.:
TIM 6-1222
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V

Output Current 1

250mA

Output Current 2

250mA

Output Voltage 2

-12V

Mount Type

PCB

Number of Outputs

2

Output Voltage Adjustment Range

10.8/13.2 V dc

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

5000V ac

Package Type

DIP-24 Plastic

Maximum Output Power

6W

Depth

10.6mm

Length

31.8mm

Width

20.3mm

Standards/Approvals

EN 62368-1, IEC 60601-1, IEC 62368-1, - Medical Equipment EN 60601-1, UL 62368-1

Weight

13.5g

Series

TIM-6

Efficiency

0.87%

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy