Phoenix Contact QUINT4 DC/DC Converter, 24V dc/ 2.5 A, 24V dc Input, 24V dc Input, DIN Rail 60 W, 70 °C Max Temp -25 °C
- RS Stock No.:
- 535-839
- Mfr. Part No.:
- 1066718
- Manufacturer:
- Phoenix Contact
Add 5 more to save PHP2,690.10
View bulk pricing optionsSubtotal (1 unit)*
PHP17,929.77
(exc. VAT)
PHP20,081.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from December 04, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP17,929.77 | - |
| 5 + | PHP17,391.75 | PHP2,690.10 |
*price indicative
- RS Stock No.:
- 535-839
- Mfr. Part No.:
- 1066718
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | DIN Rail | |
| MTBF | 1999348h | |
| Ripple and Noise | 20mV Pk-Pk | |
| Output Voltage Adjustment Range | 24/28 V dc | |
| Isolation Voltage | 1.2kV | |
| Maximum Output Power | 60W | |
| Length | 9mm | |
| Weight | 269g | |
| Depth | 90mm | |
| Standards/Approvals | CAN/CSA C22.2 No. 61010-2-201:18, UL 61010-1, UL 121201, DNV GL, IEC 61010-2-201, CSA C22.2 No. 213-17, IEC 61010-1, UL 61010-2-201, CAN/CSA C22.2 No. 61010-1-12 | |
| Series | QUINT4 | |
| Width | 32mm | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 92.1% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 2.5A | ||
Mount Type DIN Rail | ||
MTBF 1999348h | ||
Ripple and Noise 20mV Pk-Pk | ||
Output Voltage Adjustment Range 24/28 V dc | ||
Isolation Voltage 1.2kV | ||
Maximum Output Power 60W | ||
Length 9mm | ||
Weight 269g | ||
Depth 90mm | ||
Standards/Approvals CAN/CSA C22.2 No. 61010-2-201:18, UL 61010-1, UL 121201, DNV GL, IEC 61010-2-201, CSA C22.2 No. 213-17, IEC 61010-1, UL 61010-2-201, CAN/CSA C22.2 No. 61010-1-12 | ||
Series QUINT4 | ||
Width 32mm | ||
Minimum Operating Temperature -25°C | ||
Efficiency 92.1% | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
- Phoenix Contact QUINT4 DC/DC Converter 32V dc Input DIN Rail 4 W, 70 °C Max Temp -40 °C
- Phoenix Contact QUINT4 DC/DC Converter 57.6V dc Input DIN Rail, 70 °C Max Temp -25 °C Min
- Phoenix Contact QUINT4-PS/24DC/24DC/5/SC DC/DC Converter 32V dc Input DIN Rail 2 W, 70 °C
- Phoenix Contact QUINT POWER DC/DC Converter 24V dc Input DIN Rail 60 W, 70 °C Max Temp -25
- Phoenix Contact QUINT POWER DC/DC Converter 110V dc Input DIN Rail 60 W, 70 °C Max Temp -25
- Phoenix Contact QUINT4-PS DC/DC Converter 24V dc Input DIN Rail 0.002 kW, 70 °C Max Temp
