MEAN WELL SD-350 Isolated Chassis Mount DC/DC Converters
- RS Stock No.:
- 534-784
- Distrelec Article No.:
- 303-86-480
- Mfr. Part No.:
- SD-350B-5
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP6,795.20
(exc. VAT)
PHP7,610.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,795.20 |
*price indicative
- RS Stock No.:
- 534-784
- Distrelec Article No.:
- 303-86-480
- Mfr. Part No.:
- SD-350B-5
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Isolated Chassis Mount DC/DC Converters | |
| Standards/Approvals | No | |
| Series | SD-350 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Isolated Chassis Mount DC/DC Converters | ||
Standards/Approvals No | ||
Series SD-350 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL SD-200 Isolated Chassis Mount DC/DC Converters
- MEAN WELL SD-350 DC/DC Converter 36V dc Input 0 A Chassis Mount, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-350 DC/DC Converter 36V dc Input 0 A Chassis Mount, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-350 DC/DC Converter 36V dc Input Surface, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL RSD-500 Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSD-300 Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSDW20UW Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSD-200 Isolated Chassis Mount DC/DC Converters
