MEAN WELL RSD-500 Isolated Chassis Mount DC/DC Converters
- RS Stock No.:
- 523-302
- Distrelec Article No.:
- 302-30-053
- Mfr. Part No.:
- RSD-500B-48
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP16,530.20
(exc. VAT)
PHP18,513.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,530.20 |
*price indicative
- RS Stock No.:
- 523-302
- Distrelec Article No.:
- 302-30-053
- Mfr. Part No.:
- RSD-500B-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Isolated Chassis Mount DC/DC Converters | |
| Standards/Approvals | No | |
| Series | RSD-500 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Isolated Chassis Mount DC/DC Converters | ||
Standards/Approvals No | ||
Series RSD-500 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL RSD-500 Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSD-300 Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSD-200 Isolated Chassis Mount DC/DC Converters
- MEAN WELL RSD 300 DC/DC Converter 31.2V dc Input Surface, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD DC/DC Converter 33.6V dc Input Chassis, 80 °C Max Temp -40 °C Min
- MEAN WELL RSD DC/DC Converter 33.6V dc Input Chassis, 80 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 200 DC/DC Converter 110V dc Input 4.2 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 200 DC/DC Converter 48V dc Input 4.2 A Chassis, 70 °C Max Temp -40 °C Min Temp
