MEAN WELL DDR-480 Isolated DIN Rail Mount DC/DC Converters
- RS Stock No.:
- 523-205
- Distrelec Article No.:
- 302-29-889
- Mfr. Part No.:
- DDR-480D-48
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP15,100.34
(exc. VAT)
PHP16,912.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,100.34 |
*price indicative
- RS Stock No.:
- 523-205
- Distrelec Article No.:
- 302-29-889
- Mfr. Part No.:
- DDR-480D-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Isolated DIN Rail Mount DC/DC Converters | |
| Standards/Approvals | No | |
| Series | DDR-480 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Isolated DIN Rail Mount DC/DC Converters | ||
Standards/Approvals No | ||
Series DDR-480 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL DDR-480 Isolated DIN Rail Mount DC/DC Converters
- MEAN WELL DDR-480 DC/DC Converter 33.6V dc Input DIN Rail 480 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDR-60 DC/DC Converter 75V dc Input 12 A DIN Rail
- MEAN WELL DDR-240 DC/DC Converter 67.2V Input 70 °C Max Temp -40 °C Min Temp
- MEAN WELL DDR-120 DC/DC Converter 154V dc Input DIN Rail 120 W, 70 °C Max Temp -40 °C Min
- MEAN WELL DDR-120 DC/DC Converter 33.6V dc Input DIN Rail 120 W, 70 °C Max Temp 70 °C Min
- MEAN WELL DDR-120 DC/DC Converter 18V dc Input 10 A DIN Rail, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL DDR-240 DC/DC Converter 33.6V dc Input DIN Rail 240 W, 70 °C Max Temp -40 °C Min
