XP Power IW DC/DC Converter, 24V dc/ 42 mA, 24V dc Input, 24V dc Input 1 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 516-955
- Mfr. Part No.:
- IW2424SA
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP16,417.71
(exc. VAT)
PHP18,387.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP16,417.71 | PHP820.886 |
*price indicative
- RS Stock No.:
- 516-955
- Mfr. Part No.:
- IW2424SA
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 303mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1.66mH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 80mV Pk-Pk | |
| Isolation Voltage | 1kV | |
| Number of Pins | 16 | |
| Maximum Output Power | 1W | |
| Weight | 6g | |
| Standards/Approvals | UL 62368-1 | |
| Series | IW | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 0.75% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 42mA | ||
Output Current 2 303mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1.66mH | ||
Number of Outputs 2 | ||
Ripple and Noise 80mV Pk-Pk | ||
Isolation Voltage 1kV | ||
Number of Pins 16 | ||
Maximum Output Power 1W | ||
Weight 6g | ||
Standards/Approvals UL 62368-1 | ||
Series IW | ||
Maximum Operating Temperature 100°C | ||
Efficiency 0.75% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The XP Power Regulated DC-DC converter offers single and dual output options with a wide 2:1 input range, ensuring reliable and efficient power conversion. Available in both SIP and DIP packages, it provides flexibility for various PCB mounting needs.
1000 VDC Isolation
Continuous Short Circuit Protection
Related links
- XP Power IW DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- RS PRO DC/DC Converter 24V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL SMU DC/DC Converter 24V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU DC/DC Converter 24V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter 3.3V dc Input Through Hole
- Recom RP DC/DC Converter 24V dc Input Through Hole
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
- XP Power ITW DC/DC Converter 36V dc Input Through Hole
