XP Power JHM DC/DC Converter, -15V/ -1 A, 18V dc Input 30 W, Through Hole, 100 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 516-826
- Distrelec Article No.:
- 304-47-076
- Mfr. Part No.:
- JTL3048D15
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP46,933.25
(exc. VAT)
PHP52,565.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP46,933.25 | PHP4,693.325 |
*price indicative
- RS Stock No.:
- 516-826
- Distrelec Article No.:
- 304-47-076
- Mfr. Part No.:
- JTL3048D15
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | -15V | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | -1A | |
| Output Current 2 | 1A | |
| Output Voltage 2 | 15V | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 3 | |
| MTBF | 320kH | |
| Output Voltage Adjustment Range | ±10 % (single Output Models only) | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 7 | |
| Maximum Output Power | 30W | |
| Weight | 30g | |
| Depth | 10.16mm | |
| Standards/Approvals | CE, UKCA | |
| Width | 1in | |
| Series | JHM | |
| Length | 2in | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 -15V | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 -1A | ||
Output Current 2 1A | ||
Output Voltage 2 15V | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 3 | ||
MTBF 320kH | ||
Output Voltage Adjustment Range ±10 % (single Output Models only) | ||
Isolation Voltage 1.6kV | ||
Number of Pins 7 | ||
Maximum Output Power 30W | ||
Weight 30g | ||
Depth 10.16mm | ||
Standards/Approvals CE, UKCA | ||
Width 1in | ||
Series JHM | ||
Length 2in | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
Related links
- XP Power JHM DC/DC Converter 18V dc Input 30 W 100 °C Max Temp -40 °C Min Temp, 7-Pin
- XP Power JHM DC/DC Converter 18V dc Input Through Hole
- XP Power JHM DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter 20V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter 20V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter -12 V/ 420 mA 9V Input 10 W 80 °C Max Temp -40 °C Min
- XP Power JHM DC/DC Converter 18V dc Input Through Hole
