TRACO POWER TES 3 DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 9V Input 3 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 438-076
- Distrelec Article No.:
- 300-80-786
- Mfr. Part No.:
- TES 3-1211
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save PHP182.22
View bulk pricing optionsSubtotal (1 unit)*
PHP2,024.64
(exc. VAT)
PHP2,267.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 2 | PHP2,024.64 | - |
| 3 - 4 | PHP1,963.90 | PHP182.22 |
| 5 + | PHP1,904.97 | PHP598.35 |
*price indicative
- RS Stock No.:
- 438-076
- Distrelec Article No.:
- 300-80-786
- Mfr. Part No.:
- TES 3-1211
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Series | TES 3 | |
| Depth | 9.7mm | |
| Length | 32.3mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Series TES 3 | ||
Depth 9.7mm | ||
Length 32.3mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 3 Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Low profile SMD package
1.5kV input / output isolation
Wide 2:1 input
Regulated outputs
High accuracy of pin co-planarity
Under voltage lockout
Short circuit protection
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C, Peak temperature 245°C (for 10 sec. max.)
Note
No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217E (25°C).
MTBF to MIL-HDBK-217E (25°C).
Approvals
CSA File No. 226037
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Related links
- TRACO POWER TES 3 DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER THB 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TVN 3 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACO POWER TEL 3 DC/DC Converter 18V dc Input PCB
- TRACO POWER THM 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACO POWER TMR 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TRN 3 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TDL 3 DC/DC Converter 18V dc Input PCB 5-Pin
