Recom RP15 A Isolated DC-DC Converter, 12V dc/ 1.3A Output, 36 → 75 V dc Input, 15W, Through Hole, +85°C Max

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
417-502P
Mfr. Part No.:
RP15-4812SA
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

1.3A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Length

25.4mm

Depth

9.9mm

Series

RP15 A

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy