MPS MP6004 DC/DC Converter, 12V dc/ 1 A Output, 36V dc Input, +150 °C Max Temp +20 °C Min Temp
- RS Stock No.:
- 337-718
- Mfr. Part No.:
- MP6004GQ-P
- Manufacturer:
- MPS
Subtotal (500 units, on reels of 500)*
PHP68,580.50
(exc. VAT)
PHP76,810.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP137.161 | PHP68,580.50 |
*price indicative
- RS Stock No.:
- 337-718
- Mfr. Part No.:
- MP6004GQ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V dc | |
| Output Current | 1A | |
| Series | MP6004 | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | +20°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V dc | ||
Output Current 1A | ||
Series MP6004 | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature +20°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd monolithic flyback DC/DC converter with a 180V power switch that targets isolated or non isolated 13W PoE applications. It supports both primary side regulated flyback and high voltage buck applications. It uses a fixed Peak current and variable frequency discontinuous conduction mode to regulate constant output voltage.
Supports buck from up to 80V input
Integrated 180V switching power MOSFET
Internal 80V start up circuit
Up to 3A programmable current limit
Related links
- MPS MP6004 DC/DC Converter, 12V dc/ 1 A Output
- Murata Power Solutions Non-Isolated DC-DC Converter 1 A Output Current
- Recom RP12-AR DC-DC Converter 36 → 185 V dc Input Through Hole, +100°C Max Temp -40°C
- Cosel SUS DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MYBSP Isolated DC-DC Converter 48V dc Input Surface, 85 °C Max
- Cosel SUTS DC/DC Converter 12V dc Input PCB 7-Pin DIP
- Cosel SUSC DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
