MPS Converter, 1V, 30 V/ 800 mA, 1 MHz, 8-Pin SOIC-8EP
- RS Stock No.:
- 337-249
- Mfr. Part No.:
- MP4541GN-P
- Manufacturer:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP565.55
(exc. VAT)
PHP633.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,000 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP113.11 | PHP565.55 |
| 50 - 95 | PHP107.524 | PHP537.62 |
| 100 + | PHP99.496 | PHP497.48 |
*price indicative
- RS Stock No.:
- 337-249
- Mfr. Part No.:
- MP4541GN-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 1V, 30V | |
| Number of Outputs | 1 | |
| Output Current 1 | 800mA | |
| Number of Pins | 8 | |
| Package Type | SOIC-8EP | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 1V, 30V | ||
Number of Outputs 1 | ||
Output Current 1 800mA | ||
Number of Pins 8 | ||
Package Type SOIC-8EP | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High efficiency synchronous step down converter with integrated power MOSFETs. The device provides up to 0.8A of output current (IOUT) in a buck topology from an input power supply of up to 80V. Its features constant on time (COT) control, which provides fast transient response and facilitates loop stabilization. The configurable operation frequency can be set between 100kHz and 1MHz via an external resistor. The device supports high efficiency Pulse skip mode (PSM) while operating under light load conditions.
Internal soft start and loop compensation
Over current protection
Short circuit protection with hiccup mode
High efficiency Pulse skip mode under light load conditions
Available in an SOIC 8EP package
Related links
- MPS Converter 30 V/ 800 mA 8-Pin SOIC-8EP
- MPS Converter 28.8 V/ 600 mA 8-Pin QFN-8
- MPS Converter 52V/ 2 A 8-Pin SOIC-8E
- MPS 15V 8-Pin, SOIC-8EP MP100LGN-P
- MPS Converter 52V/ 1.5 A 8-Pin SOIC-8E
- MPS Converter 52V/ 1 A 8-Pin SOIC-8E
- MPS Converter 25V/ 3 A 8-Pin SOIC-8E
- MPS MP4581GN-P, Buck Converter 100V SOIC-8EP 8-Pin
