MPS Converter, 800 mV, 32.4V/ 5 A, 1 MHz, 20-Pin QFN-20
- RS Stock No.:
- 337-246
- Mfr. Part No.:
- MP4470GL-P
- Manufacturer:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP639.42
(exc. VAT)
PHP716.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | PHP319.71 | PHP639.42 |
| 20 - 198 | PHP287.78 | PHP575.56 |
| 200 + | PHP265.295 | PHP530.59 |
*price indicative
- RS Stock No.:
- 337-246
- Mfr. Part No.:
- MP4470GL-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 800mV, 32.4mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 20 | |
| Output Current 1 | 5A | |
| Package Type | QFN-20 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 800mV, 32.4mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 20 | ||
Output Current 1 5A | ||
Package Type QFN-20 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd step Down Converter is a fully integrated, high frequency, synchronous, rectified, step down switch mode converter. The device offers a very Compact solution to achieve 5A of continuous output current across a wide input supply range with excellent load and line regulation. It also provides fast transient response and excellent stability across the wide input supply and load range.
Proprietary switching loss reduction technology
1% reference voltage
Configurable soft start time
Low dropout mode
200khz to 1mhz switching frequency
Related links
- MPS Converter 32.4V/ 5 A 20-Pin QFN-20
- MPS Converter 4V/ 3 A 8-Pin QFN-8
- MPS Converter 22.8V/ 3 A, 8-Pin TSOT-23-8
- MPS Converter 5V/ 3 A, 8-Pin TSOT-23-8
- MPS Converter 25V/ 3 A 8-Pin SOIC-8E
- MPS Converter 30V/ 1 A 10-Pin TQFN-10
- MPS Converter 52V/ 2 A 8-Pin SOIC-8E
- MPS Converter 3.3V/ 600 mA 6-Pin TSOT-23-6
