MPS Converter, 800 mV, 30V/ 1.5 A, 4 MHz, 10-Pin TQFN-10
- RS Stock No.:
- 337-243
- Mfr. Part No.:
- MP4459DQT-LF-P
- Manufacturer:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP98,471.00
(exc. VAT)
PHP110,287.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP196.942 | PHP98,471.00 |
*price indicative
- RS Stock No.:
- 337-243
- Mfr. Part No.:
- MP4459DQT-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 800mV, 30mV | |
| Number of Outputs | 1 | |
| Output Current 1 | 1.5A | |
| Number of Pins | 10 | |
| Package Type | TQFN-10 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 4MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 800mV, 30mV | ||
Number of Outputs 1 | ||
Output Current 1 1.5A | ||
Number of Pins 10 | ||
Package Type TQFN-10 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 4MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High frequency step down switching regulator with an integrated internal high side high voltage power MOSFET. It provides 1.5A output with current mode control for fast loop response and easy compensation. The wide 4.5V to 36V input range accommodates a variety of step down applications, including those in automotive systems. A 100μA operational quiescent current is suitable for use in battery powered applications.
50mΩ internal power MOSFET
Up to 4MHz programmable switching frequency
Ceramic capacitor stable
Internal soft start
Precision current limit without a current sensing resistor
Up to 95% efficiency
Output adjustable from 0.8V to 36V
Related links
- MPS Converter 30V/ 1.5 A 10-Pin TQFN-10
- MPS Converter 30V/ 1 A 10-Pin TQFN-10
- MPS Converter 52V/ 2 A 8-Pin SOIC-8E
- MPS Converter 52V/ 1 A 8-Pin SOIC-8E
- MPS Converter 25V/ 3 A 8-Pin SOIC-8E
- MPS Converter 52V/ 1.5 A 8-Pin SOIC-8E
- MPS Converter 3.3V/ 600 mA 6-Pin TSOT-23-6
- MPS Converter 30V/ 2 A 8-Pin TSOT-23-8
