MPS Converter, 16V/ 21.5 A, 13-Pin QFN-13
- RS Stock No.:
- 337-206
- Mfr. Part No.:
- MP3429GL-P
- Manufacturer:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP76,199.50
(exc. VAT)
PHP85,343.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP152.399 | PHP76,199.50 |
*price indicative
- RS Stock No.:
- 337-206
- Mfr. Part No.:
- MP3429GL-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 16V | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 21.5A | |
| Number of Pins | 13 | |
| Package Type | QFN-13 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 16V | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Current 1 21.5A | ||
Number of Pins 13 | ||
Package Type QFN-13 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High Power Boost Converter is a 600kHz, fixed frequency, wide input range, highly integrated boost converter. Its starts from an input voltage as low as 2.7V, and supports up to 30W of load power from a single cell battery with integrated low RDS(ON) power MOSFETs.
600kHz fixed switching frequency
Adaptive COT for fast transient response
External soft start and compensation pins
Programmable UVLO and hysteresis
