MPS Converter, 0.6V, 13 V/ 4 A, 11-Pin QFN-11
- RS Stock No.:
- 337-168
- Mfr. Part No.:
- MP2384GG-P
- Manufacturer:
- MPS
Subtotal (500 units, on reels of 500)*
PHP54,033.00
(exc. VAT)
PHP60,517.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP108.066 | PHP54,033.00 |
*price indicative
- RS Stock No.:
- 337-168
- Mfr. Part No.:
- MP2384GG-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 0.6V, 13V | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 11 | |
| Output Current 1 | 4A | |
| Package Type | QFN-11 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 0.6V, 13V | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 11 | ||
Output Current 1 4A | ||
Package Type QFN-11 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Buck Converter is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter. Its offers a super Compact solution that achieves 4A of continuous output current over a wide input supply range. Its operates at high efficiency over a wide output current load range based on MPSs proprietary switching loss reduction technique and internal low RDS(ON) power MOSFETs.
4A continuous output current
Adaptive COT control for fast transient
DC auto tune loop
Proprietary switching loss reduction technique
Power good indication
Related links
- MPS Converter 13 V/ 4 A, 11-Pin QFN-11
- MPS Buck Converter 13 V/ 6.5 A 11-Pin QFN-11
- MPS Converter 5.5 V/ 20 A, 21-Pin QFN-21
- MPS Converter 21 V/ 6 A, 14-Pin QFN-14
- MPS Converter 5.5 V/ 12 A, 21-Pin QFN-21
- MPS Converter 5.5 V/ 10 A 12-Pin QFN-12
- MPS Converter 1.2 MHz, 6-Pin SOT-563
- MPS Converter 5.5 V/ 1 A 8-Pin SOT-583
