TRACO POWER TRI 6 DC/DC Converter, 12V dc/ 500 mA, 48V dc Input, 48V dc Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 325-654
- Distrelec Article No.:
- 301-52-950
- Mfr. Part No.:
- TRI 6-4812
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP3,043.75
(exc. VAT)
PHP3,409.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,043.75 |
*price indicative
- RS Stock No.:
- 325-654
- Distrelec Article No.:
- 301-52-950
- Mfr. Part No.:
- TRI 6-4812
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 500mA | |
| Output Current 2 | 250mA | |
| Output Voltage 2 | 15V | |
| Mount Type | PCB | |
| MTBF | 4612000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 70mV Pk-Pk | |
| Number of Pins | 24 | |
| Isolation Voltage | 5000V ac | |
| Maximum Output Power | 6W | |
| Package Type | DIP-24 | |
| Weight | 15.5g | |
| Standards/Approvals | UL 62368-1, IEC 62368-1, EN 62368-1 | |
| Width | 15.22mm | |
| Depth | 12mm | |
| Series | TRI 6 | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 500mA | ||
Output Current 2 250mA | ||
Output Voltage 2 15V | ||
Mount Type PCB | ||
MTBF 4612000h | ||
Number of Outputs 2 | ||
Ripple and Noise 70mV Pk-Pk | ||
Number of Pins 24 | ||
Isolation Voltage 5000V ac | ||
Maximum Output Power 6W | ||
Package Type DIP-24 | ||
Weight 15.5g | ||
Standards/Approvals UL 62368-1, IEC 62368-1, EN 62368-1 | ||
Width 15.22mm | ||
Depth 12mm | ||
Series TRI 6 | ||
Length 31.8mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
The TRACOPOWER converter is a high isolation, regulated 6 Watt DC/DC converter series which comes in a compact DIP-24 package. The core characteristic of the TRI 6 series is a sophisticated reinforced isolation system which is able to withstand high test voltages (9000 VDC for 1s and 5000 VAC for 60s) and working voltages (1000 VACrms). The new design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. High efficiencies up to 89% allow safe operation from –40°C to +85°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 6 series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.
Number of Outputs single
Input Voltage 36 to 75 VDC
Housing Type Plastic Case
Mounting Type PCB Mount
Related links
- TRACOPOWER TRI 6 DC/DC Converter 24V dc Input PCB
- TRACOPOWER TRI 6 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 6 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 6 Isolated DC-DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- TRACOPOWER TRI 6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 6 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
