TRACO POWER TRI 3 DC/DC Converter, 15V dc/ 235 mA, 5V dc Input, 4.5V dc Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 325-648
- Distrelec Article No.:
- 301-52-917
- Mfr. Part No.:
- TRI 3-0513
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP2,582.84
(exc. VAT)
PHP2,892.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,582.84 |
*price indicative
- RS Stock No.:
- 325-648
- Distrelec Article No.:
- 301-52-917
- Mfr. Part No.:
- TRI 3-0513
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current 1 | 235mA | |
| Output Current 2 | 145mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 5815000h | |
| Ripple and Noise | 70mV Pk-Pk | |
| Number of Pins | 24 | |
| Isolation Voltage | 5000V ac | |
| Maximum Output Power | 3W | |
| Package Type | DIP-24 | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Depth | 12mm | |
| Series | TRI 3 | |
| Weight | 15.5g | |
| Standards/Approvals | UL 62368-1, EN 62368-1, IEC 62368-1 | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 1 235mA | ||
Output Current 2 145mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 5815000h | ||
Ripple and Noise 70mV Pk-Pk | ||
Number of Pins 24 | ||
Isolation Voltage 5000V ac | ||
Maximum Output Power 3W | ||
Package Type DIP-24 | ||
Width 20.3mm | ||
Length 31.8mm | ||
Depth 12mm | ||
Series TRI 3 | ||
Weight 15.5g | ||
Standards/Approvals UL 62368-1, EN 62368-1, IEC 62368-1 | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
The TRACOPOWER converter is a high isolation, regulated 3.5 Watt DC/DC converter series which comes in a compact DIP-24 package. The core characteristic of the TRI 3 series is a sophisticated reinforced isolation system which is able to withstand high test voltages (9000 VDC for 1s and 5000 VAC for 60s) and working voltages (1000 VACrms). The new design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. High efficiencies up to 87% allow safe operation from –40°C to +90°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 3 series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.
Number of Outputs single
Input Voltage 4.5 to 9 VDC
Housing Type Plastic Case
Mounting Type PCB Mount
Related links
- TRACO POWER THM 3 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACO POWER TRI 3 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TRI 3 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TRI 3 Isolated DC-DC Converter 9V dc Input Through Hole, 90 °C Max Temp
- TRACO POWER TRA 3 DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C
- TRACO POWER TEL 3 DC/DC Converter 9V dc Input PCB
- TRACO POWER TRN 3 DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TDL 3 DC/DC Converter 10V dc Input PCB
