TDK-Lambda i7C DC/DC Converter, 24V dc, 8 V dc/ 20 A, 24V dc Input, 9V dc, Through Hole, 125 °C Max Temp -40 °C Min
- RS Stock No.:
- 242-711
- Distrelec Article No.:
- 302-39-415
- Mfr. Part No.:
- i7C2W020A120V-003-R
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP4,325.70
(exc. VAT)
PHP4,844.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,325.70 |
*price indicative
- RS Stock No.:
- 242-711
- Distrelec Article No.:
- 302-39-415
- Mfr. Part No.:
- i7C2W020A120V-003-R
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc, 8V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 10h | |
| Ripple and Noise | 200mV | |
| Output Current 1 | 20A | |
| Package Type | 1/16 Brick | |
| Maximum Output Power | 300W | |
| Length | 34mm | |
| Weight | 75g | |
| Standards/Approvals | RoHS | |
| Series | i7C | |
| Width | 36.8mm | |
| Depth | 11.5mm | |
| Efficiency | 97% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc, 8V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 10h | ||
Ripple and Noise 200mV | ||
Output Current 1 20A | ||
Package Type 1/16 Brick | ||
Maximum Output Power 300W | ||
Length 34mm | ||
Weight 75g | ||
Standards/Approvals RoHS | ||
Series i7C | ||
Width 36.8mm | ||
Depth 11.5mm | ||
Efficiency 97% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
The TDK Lambda Non Isolated Step Up Step Down Converters are ideal for generating additional DC output voltage rails, providing up to 300W of power. These highly efficient converters accept a very wide DC input range and offer a broad output adjustment range. The series includes full feature options such as output current monitoring, switching frequency synchronization, power good, and output current limit adjust, making them versatile for a wide range of applications.
High efficiency
Low component count with minimal external components
Minimal derating requirements in low airflow environments
High power density
Related links
- TDK-Lambda i7C DC/DC Converter 9V dc Input PCB, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 5 V/ 12.5 A 9V dc 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 9.6 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 5 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min
- TDK-Lambda I6A DC/DC Converter 9 V dc/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
