Recom REM2A DC/DC Converter, 3.3V dc/ 600 mA, 36V dc Input, 24V dc Input 2 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 217-561
- Mfr. Part No.:
- REM2A-243.3S/SMD
- Manufacturer:
- Recom
Subtotal (1 tube of 10 units)*
PHP22,946.21
(exc. VAT)
PHP25,699.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP22,946.21 | PHP2,294.621 |
*price indicative
- RS Stock No.:
- 217-561
- Mfr. Part No.:
- REM2A-243.3S/SMD
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 6809000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 16 | |
| Isolation Voltage | 5kV ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Length | 24.3mm | |
| Depth | 10.2mm | |
| Series | REM2A | |
| Width | 14.4mm | |
| Standards/Approvals | IEC/EN/UL 60601, ANSI/AAMI ES60601-1, 62368-1, RoHS2 | |
| Weight | 7g | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 600mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 6809000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 16 | ||
Isolation Voltage 5kV ac | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Length 24.3mm | ||
Depth 10.2mm | ||
Series REM2A | ||
Width 14.4mm | ||
Standards/Approvals IEC/EN/UL 60601, ANSI/AAMI ES60601-1, 62368-1, RoHS2 | ||
Weight 7g | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76% | ||
- COO (Country of Origin):
- TW
The Recom DC to DC Converter is a REM2A series medical grade regulated DC to DC converter. It features a reinforced 250VAC continuous working isolation with greater than equals to 8mm creepage or clearance. Its compact SMD package offers industry standard pinouts with tightly regulated single or dual outputs and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +90°C without derating.
RoHS and Reach compliant
3 year warranty
2MOPP and 250VAC working voltage isolation
IEC/EN/UL 60601 and 62368-1 certified
Compact 24.3x14.4 mm footprint
Related links
- Recom REM2A DC/DC Converter 12V dc Input Surface
- Recom REM2A DC/DC Converter 75V dc Input Surface
- Recom REM2A DC/DC Converter 18V dc Input Surface
- Recom REM2A DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 12V dc Input Surface
- Recom REM2A DC/DC Converter 36V dc Input Surface
- Recom REM2A DC/DC Converter 36V dc Input Surface
- Recom REM2A DC/DC Converter 12V dc Input Surface
