Recom RP20 FW Isolated DC-DC Converter, ±12V dc/ ±833mA Output, 18 → 75 V dc Input, 20W, Through Hole, +105°C
- RS Stock No.:
- 168-406P
- Mfr. Part No.:
- RP20-4812DFW
- Manufacturer:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-406P
- Mfr. Part No.:
- RP20-4812DFW
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±833mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1600V | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Series | RP20 FW | |
| Load Regulation | ±1% | |
| Efficiency | 85% | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±833mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 1600V | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Series RP20 FW | ||
Load Regulation ±1% | ||
Efficiency 85% | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
