MEAN WELL RDDW DC/DC Converter, 15V dc, -15 V dc/ 1.333 A, 75V dc Input, 18V dc Input, Through Hole 40 W, 85 °C Max Temp
- RS Stock No.:
- 145-211
- Distrelec Article No.:
- 302-30-046
- Mfr. Part No.:
- RDDW40G-15
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP4,334.64
(exc. VAT)
PHP4,854.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,334.64 |
*price indicative
- RS Stock No.:
- 145-211
- Distrelec Article No.:
- 302-30-046
- Mfr. Part No.:
- RDDW40G-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 1.333A | |
| Mount Type | Through Hole | |
| Maximum Output Power | 40W | |
| Standards/Approvals | No | |
| Series | RDDW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 15V dc, -15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 1.333A | ||
Mount Type Through Hole | ||
Maximum Output Power 40W | ||
Standards/Approvals No | ||
Series RDDW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL DC-DC Railway Converter is a high-quality power supply unit suitable for various industrial applications. It features international standard pins, wide working temperature range and compliance with railway standard.
No minimum load required
Full encapsulated
Short circuit, overload, overvoltage protection
Related links
- MEAN WELL RDDW DC/DC Converter -15 V dc/ 1.333 A 9V dc Input 85 °C Max Temp
- MEAN WELL RDDW DC/DC Converter -15 V dc/ 2 A 18V dc Input 85 °C Max Temp -40
- MEAN WELL RDDW DC/DC Converter -15 V dc/ 2 A 9V dc Input 85 °C Max Temp -40
- MEAN WELL RDDW DC/DC Converter 75V dc Input Through Hole 40 W, 85 °C Max Temp -40 °C
- MEAN WELL RDDW DC/DC Converter -12 V dc/ 2.5 A 18V dc Input 85 °C Max Temp
- MEAN WELL RDDW DC/DC Converter -12 V dc/ 2.5 A 9V dc Input 85 °C Max Temp
- MEAN WELL RDDW DC/DC Converter -12 V dc/ 1.666 A 9V dc Input 85 °C Max Temp
- MEAN WELL DKMW40 DC/DC Converter -15 V dc/ 1.333 A 24V dc Input 40 W 80 °C Max Temp
