Cosel SUW6 DC/DC Converter, 12V dc, -12 V dc/ 250 mA, 24V dc Input, 24V dc Input 6 W, Surface, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 137-795
- Mfr. Part No.:
- SUW62412B
- Manufacturer:
- Cosel
Subtotal (1 unit)*
PHP1,622.09
(exc. VAT)
PHP1,816.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,622.09 |
*price indicative
- RS Stock No.:
- 137-795
- Mfr. Part No.:
- SUW62412B
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Surface | |
| Output Voltage 2 | 24V dc | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 5 %, -5 V | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 6W | |
| Package Type | Surface Mount | |
| Width | 6.5mm | |
| Standards/Approvals | UL, EN | |
| Weight | 4g | |
| Length | 31.6mm | |
| Depth | 6.5mm | |
| Series | SUW6 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 250mA | ||
Mount Type Surface | ||
Output Voltage 2 24V dc | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 5 %, -5 V | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 6W | ||
Package Type Surface Mount | ||
Width 6.5mm | ||
Standards/Approvals UL, EN | ||
Weight 4g | ||
Length 31.6mm | ||
Depth 6.5mm | ||
Series SUW6 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
SUW Series
The SUW series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them extremely versatile and suitable for many applications. All models have a convection/forced air cooling method.
Highly reliable and high quality.
Features:
SMD mounting type and through-hole mounting type
High efficiency (synchronous rectifier circuit)
Built-in overcurrent protection circuits
Built-in remote ON/OFF (SU / SUC 3, 6, 10)
High reliability: not built-in aluminium and tantalum electrolytic capacitor
Cosel Isolated DC-DC Converters
Standards
UL60950-1, C-UL, EN60950-1
Related links
- Cosel MGF DC/DC Converter -12 V dc/ 250 mA 9V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TRI 6 DC/DC Converter 24V dc Input PCB
- Cosel SUSC DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel MGS DC/DC Converter 24V dc Input PCB 4-Pin
- Cosel MGW DC/DC Converter -12 V dc/ 250 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel SUCW DC/DC Converter -12 V dc/ 250 mA 24V dc Input 6 W 85 °C Max Temp -40
- Cosel MGF DC/DC Converter 24V dc Input PCB 4-Pin SIP-6
